Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG
Molex - Quixon Quick Disconnect Terminals

0191190029

DigiKey Part Number
WM19803-ND
Manufacturer
Manufacturer Product Number
0191190029
Description
CONN SPADE TERM 14-16AWG #8 BLU
Customer Reference
Detailed Description
Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
14-16 AWG
Manufacturer
Molex
Insulation
Insulated
Series
Color
Blue
Packaging
Bulk
Contact Finish
Electro-Tin
Part Status
Discontinued at DigiKey
Contact Material
Copper
Terminal Type
Flanged
Insulation Diameter
0.175" (4.45mm)
Stud/Tab Size
8 Stud
Material - Insulation
Poly-Vinyl Chloride (PVC)
Width - Outer Edges
0.301" (7.65mm)
Length - Ring Center to Termination
0.209" (5.31mm)
Length - Overall
0.795" (20.19mm)
Length - Termination
0.400" (10.16mm)
Mounting Type
Free Hanging (In-Line)
Tongue Inside Opening
0.173" (4.39mm)
Termination
Crimp
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
53874-1TE Connectivity AMP Connectors4.794A09024-ND0,82000 €Direct
In-Stock: 3.815
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,22600 €2,26 €
250,21160 €5,29 €
500,20180 €10,09 €
1000,19220 €19,22 €
2500,18008 €45,02 €
5000,17148 €85,74 €
1.0000,16328 €163,28 €
3.0000,15110 €453,30 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,30940 €