Parametric Equivalent

0191180058 | |
|---|---|
DigiKey Part Number | 0191180058-ND |
Manufacturer | |
Manufacturer Product Number | 0191180058 |
Description | CONN SPADE TERM 14-16AWG #10 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0191180058 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 14-16 AWG |
Series | Insulation Non-Insulated |
Packaging Bulk | Contact Finish Electro-Tin |
Part Status Active | Contact Material Copper |
Terminal Type Flanged | Length - Ring Center to Termination 0.209" (5.31mm) |
Stud/Tab Size 10 Stud | Length - Termination 0.165" (4.19mm) |
Width - Outer Edges 0.301" (7.65mm) | Tongue Inside Opening 0.198" (5.03mm) |
Length - Overall 0.570" (14.48mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0191180059 | Molex | 1.000 | 900-0191180059CT-ND | 0,30000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,08692 € | 695,36 € |
| Unit Price without VAT: | 0,08692 € |
|---|---|
| Unit Price with VAT: | 0,10343 € |


