


0191180024 | |
|---|---|
DigiKey Part Number | 900-0191180024TR-ND - Tape & Reel (TR) 900-0191180024CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191180024 |
Description | CONN SPADE TERM 18-22AWG #8 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 8 Stud Spade Terminal Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0191180024 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 18-22 AWG |
Series | Insulation Non-Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Electro-Tin |
Part Status Active | Contact Material Copper |
Terminal Type Flanged | Length - Ring Center to Termination 0.207" (5.26mm) |
Stud/Tab Size 8 Stud | Length - Termination 0.165" (4.19mm) |
Width - Outer Edges 0.291" (7.39mm) | Tongue Inside Opening 0.173" (4.39mm) |
Length - Overall 0.556" (14.12mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,22500 € | 2,25 € |
| 25 | 0,21120 € | 5,28 € |
| 50 | 0,20100 € | 10,05 € |
| 100 | 0,19140 € | 19,14 € |
| 250 | 0,17936 € | 44,84 € |
| 500 | 0,17078 € | 85,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,22723 € | 340,84 € |
| 3.000 | 0,21638 € | 649,14 € |
| 4.500 | 0,21027 € | 946,22 € |
| 7.500 | 0,20283 € | 1.521,23 € |
| 10.500 | 0,19807 € | 2.079,74 € |
| 15.000 | 0,19315 € | 2.897,25 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |



