
0191170016 | |
|---|---|
DigiKey Part Number | 0191170016-ND |
Manufacturer | |
Manufacturer Product Number | 0191170016 |
Description | CONN SPADE TERM 18-22AWG #6 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 Stud Spade Terminal Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0191170016 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 18-22 AWG |
Series | Insulation Non-Insulated |
Packaging Bulk | Contact Finish Electro-Tin |
Part Status Active | Contact Material Copper |
Terminal Type Flanged | Length - Ring Center to Termination 0.207" (5.26mm) |
Stud/Tab Size 6 Stud | Length - Termination 0.245" (6.22mm) |
Width - Outer Edges 0.291" (7.39mm) | Tongue Inside Opening 0.146" (3.71mm) |
Length - Overall 0.635" (16.13mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8236 | Keystone Electronics | 0 | 36-8236-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10748 € | 429,92 € |
| Unit Price without VAT: | 0,10748 € |
|---|---|
| Unit Price with VAT: | 0,12790 € |




