


0191150047 | |
|---|---|
DigiKey Part Number | 900-0191150047TR-ND - Tape & Reel (TR) 900-0191150047CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191150047 |
Description | CONN SPADE TERM 10-12AWG #8 YEL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Yellow 8 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0191150047 Models |
Category | Wire Gauge 10-12 AWG |
Manufacturer Molex | Insulation Insulated |
Series | Color Yellow |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Electro-Tin |
Part Status Active | Contact Material Copper |
Terminal Type Spring, Snap | Insulation Diameter 0.225" (5.72mm) |
Stud/Tab Size 8 Stud | Material - Insulation Polyamide (PA), Nylon |
Width - Outer Edges 0.310" (7.87mm) | Length - Ring Center to Termination 0.261" (6.63mm) |
Length - Overall 1.031" (26.19mm) | Length - Termination 0.560" (14.22mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.139" (3.53mm) |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,54100 € | 5,41 € |
| 25 | 0,50680 € | 12,67 € |
| 50 | 0,48240 € | 24,12 € |
| 100 | 0,45940 € | 45,94 € |
| 250 | 0,43060 € | 107,65 € |
| 500 | 0,41002 € | 205,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,48648 € | 486,48 € |
| 2.000 | 0,46327 € | 926,54 € |
| 3.000 | 0,45020 € | 1.350,60 € |
| 5.000 | 0,43426 € | 2.171,30 € |
| 7.000 | 0,42408 € | 2.968,56 € |
| 10.000 | 0,41355 € | 4.135,50 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |



