Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



0191150032 | |
|---|---|
DigiKey Part Number | 900-0191150032TR-ND - Tape & Reel (TR) 900-0191150032CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191150032 |
Description | CONN SPADE TERM 14-16AWG #10 BLU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Blue 10 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0191150032 Models |
Category | Wire Gauge 14-16 AWG |
Manufacturer Molex | Insulation Insulated |
Series | Color Blue |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Electro-Tin |
Part Status Active | Contact Material Copper |
Terminal Type Spring, Snap | Insulation Diameter 0.170" (4.32mm) |
Stud/Tab Size 10 Stud | Material - Insulation Polyamide (PA), Nylon |
Width - Outer Edges 0.330" (8.38mm) | Length - Ring Center to Termination 0.261" (6.63mm) |
Length - Overall 0.934" (23.72mm) | Length - Termination 0.415" (10.54mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.156" (3.96mm) |
Termination Crimp | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190990035 | Molex | 19.931 | 900-0190990035CT-ND | 0,31000 € | Parametric Equivalent |
| 0190990034 | Molex | 350 | 23-0190990034-ND | 0,36000 € | Parametric Equivalent |
| 0191150031 | Molex | 158 | 23-0191150031-ND | 0,42000 € | Parametric Equivalent |
| PN14-10LF-C | Panduit Corp | 0 | 298-15453-ND | 1,10230 € | Parametric Equivalent |
| PN14-10LF-M | Panduit Corp | 0 | 298-15454-ND | 0,59000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,34300 € | 3,43 € |
| 25 | 0,32080 € | 8,02 € |
| 50 | 0,30540 € | 15,27 € |
| 100 | 0,29080 € | 29,08 € |
| 250 | 0,27260 € | 68,15 € |
| 500 | 0,25958 € | 129,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,34538 € | 518,07 € |
| 3.000 | 0,32890 € | 986,70 € |
| 4.500 | 0,31962 € | 1.438,29 € |
| 7.500 | 0,30831 € | 2.312,32 € |
| 10.500 | 0,30108 € | 3.161,34 € |
| 15.000 | 0,29360 € | 4.404,00 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |











