Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



0191150025 | |
|---|---|
DigiKey Part Number | WM2961TR-ND - Tape & Reel (TR) WM2961CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191150025 |
Description | CONN SPADE TERM 14-16AWG #6 BLU |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0191150025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.825" (20.96mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Blue | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.170" (4.32mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.230" (5.84mm) | |
Length - Termination | 0.415" (10.54mm) | |
Tongue Inside Opening | 0.114" (2.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,32700 € | 3,27 € |
| 25 | 0,30640 € | 7,66 € |
| 50 | 0,29160 € | 14,58 € |
| 100 | 0,27760 € | 27,76 € |
| 250 | 0,26024 € | 65,06 € |
| 500 | 0,24778 € | 123,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,27202 € | 408,03 € |
| 3.000 | 0,25903 € | 777,09 € |
| 4.500 | 0,25172 € | 1.132,74 € |
| 7.500 | 0,24281 € | 1.821,08 € |
| 10.500 | 0,23712 € | 2.489,76 € |
| 15.000 | 0,23123 € | 3.468,45 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |




















