0191150016 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 85.395
Unit Price: 0,32000 €
Datasheet
Image for 0191150016 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0191150016

DigiKey Part Number
900-0191150016-ND
Manufacturer
Manufacturer Product Number
0191150016
Description
CONN SPADE TERM 14-16AWG #6 BLU
Customer Reference
Detailed Description
Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
14-16 AWG
Manufacturer
Molex
Insulation
Insulated
Series
Color
Blue
Packaging
Bulk
Contact Finish
Electro-Tin
Part Status
Obsolete
Contact Material
Copper
Terminal Type
Spring, Snap
Insulation Diameter
0.170" (4.32mm)
Stud/Tab Size
6 Stud
Material - Insulation
Polyamide (PA), Nylon
Width - Outer Edges
0.260" (6.60mm)
Length - Ring Center to Termination
0.235" (5.97mm)
Length - Overall
0.885" (22.48mm)
Length - Termination
0.415" (10.54mm)
Mounting Type
Free Hanging (In-Line)
Tongue Inside Opening
0.111" (2.82mm)
Termination
Crimp
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0190030040Molex85.395WM18239-ND0,32000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes