




0191150014 | |
|---|---|
DigiKey Part Number | 23-0191150014-ND |
Manufacturer | |
Manufacturer Product Number | 0191150014 |
Description | CONN SPADE TERM 18-22AWG #10 RED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 10 Stud Spade Terminal Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0191150014 Models |
Category | Wire Gauge 18-22 AWG |
Manufacturer Molex | Insulation Insulated |
Series | Color Red |
Packaging Bulk | Contact Finish Electro-Tin |
Part Status Active | Contact Material Copper |
Terminal Type Spring, Snap | Insulation Diameter 0.144" (3.65mm) |
Stud/Tab Size 10 Stud | Material - Insulation Polyamide (PA), Nylon |
Width - Outer Edges 0.330" (8.38mm) | Length - Ring Center to Termination 0.261" (6.63mm) |
Length - Overall 0.921" (23.39mm) | Length - Termination 0.400" (10.16mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.156" (3.96mm) |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,30800 € | 3,08 € |
| 25 | 0,28880 € | 7,22 € |
| 50 | 0,27480 € | 13,74 € |
| 100 | 0,26170 € | 26,17 € |
| 250 | 0,24524 € | 61,31 € |
| 500 | 0,23352 € | 116,76 € |
| 1.000 | 0,22236 € | 222,36 € |
| 2.500 | 0,20843 € | 521,08 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |




