Red 8 Stud Spade Terminal Connector Crimp 18-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 8 Stud Spade Terminal Connector Crimp 18-22 AWG
Molex - Quixon Quick Disconnect Terminals

0191150013

DigiKey Part Number
900-0191150013TR-ND - Tape & Reel (TR)
900-0191150013CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0191150013
Description
CONN SPADE TERM 18-22AWG #8 RED
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Red 8 Stud Spade Terminal Connector Crimp 18-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
0191150013 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
18-22 AWG
Manufacturer
Molex
Insulation
Insulated
Series
Color
Red
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Contact Material
Copper
Terminal Type
Spring, Snap
Insulation Diameter
0.140" (3.56mm)
Stud/Tab Size
8 Stud
Material - Insulation
Polyamide (PA), Nylon
Width - Outer Edges
0.310" (7.87mm)
Length - Ring Center to Termination
0.261" (6.63mm)
Length - Overall
0.880" (22.35mm)
Length - Termination
0.411" (10.44mm)
Mounting Type
Free Hanging (In-Line)
Tongue Inside Opening
0.139" (3.53mm)
Termination
Crimp
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42.748
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,45000 €0,45 €
100,38200 €3,82 €
250,35880 €8,97 €
500,34140 €17,07 €
1000,32510 €32,51 €
2500,30472 €76,18 €
5000,29014 €145,07 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,29109 €436,64 €
3.0000,27719 €831,57 €
4.5000,26937 €1.212,16 €
7.5000,25984 €1.948,80 €
10.5000,25375 €2.664,37 €
15.0000,24744 €3.711,60 €
Manufacturers Standard Package
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,53550 €