Yellow 8 Stud Spade Terminal Connector Crimp 10-12 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow 8 Stud Spade Terminal Connector Crimp 10-12 AWG
0190990049
0190990049
Molex - Quixon Quick Disconnect Terminals

0190990049

DigiKey Part Number
WM3695TR-ND - Tape & Reel (TR)
WM3695CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0190990049
Description
CONN SPADE TERM 10-12AWG #8 YEL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Yellow 8 Stud Spade Terminal Connector Crimp 10-12 AWG
Datasheet
 Datasheet
EDA/CAD Models
0190990049 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
10-12 AWG
Manufacturer
Molex
Insulation
Insulated
Series
Color
Yellow
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Electro-Tin
Part Status
Active
Contact Material
Copper
Terminal Type
Spring, Snap
Insulation Diameter
0.250" (6.35mm)
Stud/Tab Size
8 Stud
Material - Insulation
Poly-Vinyl Chloride (PVC)
Width - Outer Edges
0.310" (7.87mm)
Length - Ring Center to Termination
0.261" (6.63mm)
Length - Overall
1.016" (25.80mm)
Length - Termination
0.550" (13.97mm)
Mounting Type
Free Hanging (In-Line)
Tongue Inside Opening
0.139" (3.53mm)
Termination
Crimp
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0190990048Molex40.249WM13760-ND0,37000 €Parametric Equivalent
0191150047Molex3.896900-0191150047CT-ND0,64000 €Parametric Equivalent
53247-1TE Connectivity AMP Connectors1.661A27541-ND0,85000 €Similar
0191150046Molex70923-0191150046-ND0,69000 €Parametric Equivalent
FND5.5-4LS-TORJST Sales America Inc.11.0001226-FND5.5-4LS-TOR-CHP0,13684 €Parametric Equivalent
In-Stock: 29
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,47000 €0,47 €
100,40000 €4,00 €
250,37520 €9,38 €
500,35740 €17,87 €
1000,34040 €34,04 €
2500,31900 €79,75 €
5000,30378 €151,89 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,42334 €423,34 €
2.0000,40313 €806,26 €
3.0000,39175 €1.175,25 €
5.0000,37789 €1.889,45 €
7.0000,36903 €2.583,21 €
10.0000,35986 €3.598,60 €
Manufacturers Standard Package
Unit Price without VAT:0,47000 €
Unit Price with VAT:0,55930 €