0190990038 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 1.901
Unit Price: 0,86000 €
Datasheet
Yellow 8 Stud Spade Terminal Connector Crimp 10-12 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190990038

DigiKey Part Number
900-0190990038-ND
Manufacturer
Manufacturer Product Number
0190990038
Description
CONN SPADE TERM 10-12AWG #8 YEL
Customer Reference
Detailed Description
Yellow 8 Stud Spade Terminal Connector Crimp 10-12 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Spring, Snap
Stud/Tab Size
8 Stud
Width - Outer Edges
0.320" (8.13mm)
Length - Overall
1.125" (28.58mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Insulated
Features
-
Color
Yellow
Contact Finish
Electro-Tin
Contact Material
Copper
Insulation Diameter
0.250" (6.35mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Ring Center to Termination
0.305" (7.75mm)
Length - Termination
0.550" (13.97mm)
Tongue Inside Opening
0.137" (3.48mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes