


0190990033 | |
|---|---|
DigiKey Part Number | WM3696TR-ND - Tape & Reel (TR) WM3696CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190990033 |
Description | CONN SPADE TERM 14-16AWG #8 BLU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
Category | Wire Gauge 14-16 AWG |
Manufacturer Molex | Insulation Insulated |
Series | Color Blue |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Electro-Tin |
Part Status Active | Contact Material Copper |
Terminal Type Spring, Snap | Insulation Diameter 0.175" (4.45mm) |
Stud/Tab Size 8 Stud | Material - Insulation Poly-Vinyl Chloride (PVC) |
Width - Outer Edges 0.310" (7.87mm) | Length - Ring Center to Termination 0.261" (6.63mm) |
Length - Overall 0.871" (22.12mm) | Length - Termination 0.405" (10.29mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.139" (3.53mm) |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,24500 € | 2,45 € |
| 25 | 0,22920 € | 5,73 € |
| 50 | 0,21820 € | 10,91 € |
| 100 | 0,20780 € | 20,78 € |
| 250 | 0,19476 € | 48,69 € |
| 500 | 0,18546 € | 92,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,19147 € | 287,20 € |
| 3.000 | 0,18232 € | 546,96 € |
| 4.500 | 0,17718 € | 797,31 € |
| 7.500 | 0,17091 € | 1.281,83 € |
| 10.500 | 0,16690 € | 1.752,45 € |
| 15.000 | 0,16275 € | 2.441,25 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |




