MFR Recommended

Category | Wire Gauge 14-16 AWG |
Manufacturer Molex | Insulation Insulated |
Series | Color Blue |
Packaging Tape & Reel (TR) | Contact Finish Tin |
Part Status Discontinued at DigiKey | Contact Material Copper |
Terminal Type Spring, Snap | Insulation Diameter 0.220" (5.59mm) |
Stud/Tab Size 6 Stud | Material - Insulation Poly-Vinyl Chloride (PVC) |
Width - Outer Edges 0.260" (6.60mm) | Length - Ring Center to Termination 0.210" (5.33mm) |
Length - Overall 0.950" (24.13mm) | Length - Termination 0.540" (13.72mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.144" (3.66mm) |
Termination Crimp | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190990028 | Molex | 88.959 | WM3736CT-ND | 0,30000 € | MFR Recommended |



