Image for 0190990017 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190990017

DigiKey Part Number
900-0190990017-ND
Manufacturer
Manufacturer Product Number
0190990017
Description
0190990017
Customer Reference
Detailed Description
Spade Terminal Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
-
Packaging
Bulk
Part Status
Obsolete
Terminal Type
-
Stud/Tab Size
-
Width - Outer Edges
-
Length - Overall
-
Mounting Type
-
Termination
-
Wire Gauge
-
Insulation
-
Features
-
Color
-
Contact Finish
-
Contact Material
-
Insulation Diameter
-
Material - Insulation
-
Length - Ring Center to Termination
-
Length - Termination
-
Tongue Inside Opening
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable