Parametric Equivalent

0190990007 | |
|---|---|
DigiKey Part Number | 0190990007-ND |
Manufacturer | |
Manufacturer Product Number | 0190990007 |
Description | CONN SPADE TERM 18-22AWG #5 RED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 5 Stud Spade Terminal Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0190990007 Models |
Category | Wire Gauge 18-22 AWG |
Manufacturer Molex | Insulation Insulated |
Series | Color Red |
Packaging Bulk | Contact Finish Electro-Tin |
Part Status Active | Contact Material Copper |
Terminal Type Spring, Snap | Insulation Diameter 0.145" (3.68mm) |
Stud/Tab Size 5 Stud | Material - Insulation Poly-Vinyl Chloride (PVC) |
Width - Outer Edges 0.250" (6.35mm) | Length - Ring Center to Termination 0.230" (5.84mm) |
Length - Overall 0.810" (20.57mm) | Length - Termination 0.405" (10.29mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.105" (2.67mm) |
Termination Crimp | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190990008 | Molex | 0 | 0190990008-ND | 0,19495 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14029 € | 561,16 € |
| Unit Price without VAT: | 0,14029 € |
|---|---|
| Unit Price with VAT: | 0,16695 € |






