Parametric Equivalent



0190980091 | |
|---|---|
DigiKey Part Number | WM19800TR-ND - Tape & Reel (TR) WM19800CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190980091 |
Description | CONN SPADE TERM 10-12AWG #8 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0190980091 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 10-12 AWG |
Series | Insulation Non-Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Electro-Tin |
Part Status Active | Contact Material Copper |
Terminal Type Spring, Snap | Length - Ring Center to Termination 0.261" (6.63mm) |
Stud/Tab Size 8 Stud | Length - Termination 0.245" (6.22mm) |
Width - Outer Edges 0.310" (7.87mm) | Tongue Inside Opening 0.139" (3.53mm) |
Length - Overall 0.725" (18.42mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190980073 | Molex | 1.274 | WM19798-ND | 0,24000 € | Parametric Equivalent |
| 53835-2 | TE Connectivity AMP Connectors | 9.133 | A111313CT-ND | 0,75000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,22800 € | 2,28 € |
| 25 | 0,21320 € | 5,33 € |
| 50 | 0,20300 € | 10,15 € |
| 100 | 0,19320 € | 19,32 € |
| 250 | 0,18108 € | 45,27 € |
| 500 | 0,17242 € | 86,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,15322 € | 766,10 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |






