10 Stud Spade Terminal Connector Crimp 10-12 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Stud Spade Terminal Connector Crimp 10-12 AWG
Molex - Quixon Quick Disconnect Terminals

0190980075

DigiKey Part Number
WM19799TR-ND - Tape & Reel (TR)
WM19799CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0190980075
Description
CONN SPADE TERM 10-12AWG #10
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Stud Spade Terminal Connector Crimp 10-12 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
10-12 AWG
Series
Insulation
Non-Insulated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Electro-Tin
Part Status
Active
Contact Material
Copper
Terminal Type
Spring, Snap
Length - Ring Center to Termination
0.261" (6.63mm)
Stud/Tab Size
10 Stud
Length - Termination
0.245" (6.22mm)
Width - Outer Edges
0.330" (8.38mm)
Tongue Inside Opening
0.156" (3.96mm)
Length - Overall
0.773" (19.63mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.895
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,25100 €2,51 €
250,23480 €5,87 €
500,22360 €11,18 €
1000,21290 €21,29 €
2500,19956 €49,89 €
5000,19000 €95,00 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,23001 €230,01 €
2.0000,21903 €438,06 €
3.0000,21284 €638,52 €
5.0000,20531 €1.026,55 €
7.0000,20049 €1.403,43 €
10.0000,19551 €1.955,10 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,35700 €