


0190980041 | |
|---|---|
DigiKey Part Number | 0190980041-ND |
Manufacturer | |
Manufacturer Product Number | 0190980041 |
Description | CONN SPADE TERM 14-16AWG #5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0190980041 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 14-16 AWG |
Series | Insulation Non-Insulated |
Packaging Bulk | Contact Finish Electro-Tin |
Part Status Active | Contact Material Copper |
Terminal Type Spring, Snap | Length - Ring Center to Termination 0.230" (5.84mm) |
Stud/Tab Size 5 Stud | Length - Termination 0.179" (4.55mm) |
Width - Outer Edges 0.265" (6.73mm) | Tongue Inside Opening 0.105" (2.67mm) |
Length - Overall 0.585" (14.86mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 53009-1 | TE Connectivity AMP Connectors | 2.278 | A136246-ND | 0,35000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,08830 € | 706,40 € |
| Unit Price without VAT: | 0,08830 € |
|---|---|
| Unit Price with VAT: | 0,10508 € |




