


0190980017 | |
|---|---|
DigiKey Part Number | WM22957-ND |
Manufacturer | |
Manufacturer Product Number | 0190980017 |
Description | CONN SPADE TERM 18-22AWG #5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Stud Spade Terminal Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0190980017 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 5 Stud | |
Width - Outer Edges | 0.265" (6.73mm) | |
Length - Overall | 0.585" (14.86mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Insulation Diameter | - | |
Material - Insulation | - | |
Length - Ring Center to Termination | 0.230" (5.84mm) | |
Length - Termination | - | |
Tongue Inside Opening | 0.105" (2.67mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,12000 € | 1,20 € |
| 25 | 0,11200 € | 2,80 € |
| 50 | 0,10660 € | 5,33 € |
| 100 | 0,10140 € | 10,14 € |
| 250 | 0,09504 € | 23,76 € |
| 500 | 0,09048 € | 45,24 € |
| 1.000 | 0,08616 € | 86,16 € |
| 3.000 | 0,07973 € | 239,19 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |



