Ring Terminal Connector 10 Stud Circular 14-18 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 10 Stud Circular 14-18 AWG Crimp
Molex - Quixon Quick Disconnect Terminals

0190850006

DigiKey Part Number
WM14237TR-ND - Tape & Reel (TR)
WM14237CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0190850006
Description
CONN RING CIRC 14-18AWG #10
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 14-18 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190850006 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
10 Stud
Thickness
0.023" (0.58mm)
Width - Outer Edges
0.385" (9.78mm)
Length - Overall
0.949" (24.10mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-18 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.583
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,20000 €2,00 €
250,18720 €4,68 €
500,17840 €8,92 €
1000,16990 €16,99 €
2500,15916 €39,79 €
5000,15156 €75,78 €
1.0000,14432 €144,32 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,33746 €674,92 €
4.0000,32135 €1.285,40 €
6.0000,31228 €1.873,68 €
10.0000,30122 €3.012,20 €
14.0000,29416 €4.118,24 €
20.0000,28685 €5.737,00 €
50.0000,26891 €13.445,50 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27370 €