


0190850005 | |
|---|---|
DigiKey Part Number | WM6991TR-ND - Tape & Reel (TR) WM6991CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190850005 |
Description | CONN RING CIRC 14-18AWG #8 CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 14-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190850005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.023" (0.58mm) | |
Width - Outer Edges | 0.385" (9.78mm) | |
Length - Overall | 0.949" (24.10mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,20700 € | 2,07 € |
| 25 | 0,19400 € | 4,85 € |
| 50 | 0,18460 € | 9,23 € |
| 100 | 0,17560 € | 17,56 € |
| 250 | 0,16460 € | 41,15 € |
| 500 | 0,15674 € | 78,37 € |
| 1.000 | 0,14926 € | 149,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,34908 € | 698,16 € |
| 4.000 | 0,33240 € | 1.329,60 € |
| 6.000 | 0,32302 € | 1.938,12 € |
| 10.000 | 0,31159 € | 3.115,90 € |
| 14.000 | 0,30428 € | 4.259,92 € |
| 20.000 | 0,29672 € | 5.934,40 € |
| 50.000 | 0,27816 € | 13.908,00 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |





