


0190850004 | |
|---|---|
DigiKey Part Number | WM19795TR-ND - Tape & Reel (TR) WM19795CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190850004 |
Description | CONN RING CIRC 14-18AWG #6 CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 14-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190850004 Models |
Category | Length - Overall 0.949" (24.10mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 14-18 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Brass |
Stud/Tab Size 6 Stud | Contact Finish Tin |
Thickness 0.023" (0.58mm) | Base Product Number |
Width - Outer Edges 0.385" (9.78mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,15400 € | 1,54 € |
| 25 | 0,14480 € | 3,62 € |
| 50 | 0,13760 € | 6,88 € |
| 100 | 0,13110 € | 13,11 € |
| 250 | 0,12284 € | 30,71 € |
| 500 | 0,11696 € | 58,48 € |
| 1.000 | 0,11137 € | 111,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20849 € | 416,98 € |
| 4.000 | 0,19853 € | 794,12 € |
| 6.000 | 0,19293 € | 1.157,58 € |
| 10.000 | 0,18610 € | 1.861,00 € |
| 14.000 | 0,18173 € | 2.544,22 € |
| 20.000 | 0,17722 € | 3.544,40 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |


