


0190850004 | |
|---|---|
DigiKey Part Number | WM19795TR-ND - Tape & Reel (TR) WM19795CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190850004 |
Description | CONN RING CIRC 14-18AWG #6 CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 14-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190850004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.023" (0.58mm) | |
Width - Outer Edges | 0.385" (9.78mm) | |
Length - Overall | 0.949" (24.10mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,15500 € | 1,55 € |
| 25 | 0,14560 € | 3,64 € |
| 50 | 0,13880 € | 6,94 € |
| 100 | 0,13210 € | 13,21 € |
| 250 | 0,12384 € | 30,96 € |
| 500 | 0,11792 € | 58,96 € |
| 1.000 | 0,11228 € | 112,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19293 € | 385,86 € |
| 4.000 | 0,18371 € | 734,84 € |
| 6.000 | 0,17853 € | 1.071,18 € |
| 10.000 | 0,17221 € | 1.722,10 € |
| 14.000 | 0,16817 € | 2.354,38 € |
| 20.000 | 0,16399 € | 3.279,80 € |
| 50.000 | 0,15373 € | 7.686,50 € |
| 100.000 | 0,14640 € | 14.640,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |











