Ring Terminal Connector 10 Stud Circular 14-18 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 10 Stud Circular 14-18 AWG Crimp
Molex - Quixon Quick Disconnect Terminals

0190840006

DigiKey Part Number
900-0190840006TR-ND - Tape & Reel (TR)
900-0190840006CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0190840006
Description
CONN RING CIRC 14-18AWG #10
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 14-18 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190840006 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
10 Stud
Thickness
0.024" (0.61mm)
Width - Outer Edges
-
Length - Overall
0.950" (24.13mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-18 AWG
Insulation
Non-Insulated
Features
Inner Teeth
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.695
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,21600 €2,16 €
250,20240 €5,06 €
500,19260 €9,63 €
1000,18350 €18,35 €
2500,17192 €42,98 €
5000,16370 €81,85 €
1.0000,15588 €155,88 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,15522 €310,44 €
4.0000,14780 €591,20 €
6.0000,14363 €861,78 €
10.0000,13855 €1.385,50 €
14.0000,13530 €1.894,20 €
20.0000,13194 €2.638,80 €
50.0000,12368 €6.184,00 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,30940 €