Ring Terminal Connector 6 Stud Circular 14-18 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 6 Stud Circular 14-18 AWG Crimp
Molex - Quixon Quick Disconnect Terminals

0190840004

DigiKey Part Number
WM22954TR-ND - Tape & Reel (TR)
WM22954CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0190840004
Description
CONN RING CIRC 14-18AWG #6 CRIMP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 14-18 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190840004 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
Termination
Crimp
Series
Wire Gauge
14-18 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation
Non-Insulated
Part Status
Active
Features
Inner Teeth
Terminal Type
Circular
Contact Material
Brass
Stud/Tab Size
6 Stud
Contact Finish
Tin
Thickness
0.024" (0.61mm)
Base Product Number
Length - Overall
0.950" (24.13mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.531
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,18300 €1,83 €
250,17160 €4,29 €
500,16340 €8,17 €
1000,15560 €15,56 €
2500,14580 €36,45 €
5000,13884 €69,42 €
1.0000,13221 €132,21 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,13558 €271,16 €
4.0000,12911 €516,44 €
6.0000,12546 €752,76 €
10.0000,12102 €1.210,20 €
14.0000,11818 €1.654,52 €
20.0000,11524 €2.304,80 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €