Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0190820049 | |
|---|---|
DigiKey Part Number | 900-0190820049TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0190820049 |
Description | COMPRESSION STYLE RING TONGUE TE |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Flat Sided, Tubular (Battery Lugs) 4 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 1.500" (38.10mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Packaging Tape & Reel (TR) | Termination Crimp |
Part Status Active | Wire Gauge 4 AWG |
Terminal Type Flat Sided, Tubular (Battery Lugs) | Insulation Non-Insulated |
Stud/Tab Size 1/4 Stud | Contact Material Copper |
Thickness 0.080" (2.03mm) | Contact Finish Tin |
Width - Outer Edges 0.531" (13.49mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0192210230 | Molex | 1.078 | WM5939-ND | 0,99000 € | Parametric Equivalent |
| 0192210404 | Molex | 1.486 | WM13872-ND | 1,17000 € | Parametric Equivalent |
| 0192210754 | Molex | 0 | 0192210754-ND | 0,72188 € | Parametric Equivalent |
| 0192210784 | Molex | 0 | 0192210784-ND | 0,64688 € | Parametric Equivalent |



