Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



0190820025 | |
|---|---|
DigiKey Part Number | WM17641TR-ND - Tape & Reel (TR) WM17641CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190820025 |
Description | CONN RING FLAT 4AWG #5/16 CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Flat Sided, Tubular (Battery Lugs) 4 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Flat Sided, Tubular (Battery Lugs) | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.080" (2.03mm) | |
Width - Outer Edges | 0.531" (13.49mm) | |
Length - Overall | 1.500" (38.10mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 4 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,98500 € | 9,85 € |
| 25 | 0,92400 € | 23,10 € |
| 50 | 0,87980 € | 43,99 € |
| 100 | 0,83760 € | 83,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,80868 € | 202,17 € |
| 500 | 0,77008 € | 385,04 € |
| 750 | 0,74836 € | 561,27 € |
| 1.250 | 0,72186 € | 902,32 € |
| 1.750 | 0,70493 € | 1.233,63 € |
| 2.500 | 0,68742 € | 1.718,55 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |





