Parametric Equivalent
Parametric Equivalent

Category | Length - Overall 1.563" (39.70mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Packaging Tape & Reel (TR) | Termination Crimp |
Part Status Obsolete | Wire Gauge 6 AWG |
Terminal Type Flat Sided, Tubular (Battery Lugs) | Insulation Non-Insulated |
Stud/Tab Size 1/2 Stud | Contact Material Copper |
Thickness 0.080" (2.03mm) | Contact Finish Tin |
Width - Outer Edges 0.766" (19.46mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0192210416 | Molex | 117 | WM4290-ND | 2,31000 € | Parametric Equivalent |
| 0192210417 | Molex | 0 | 0192210417-ND | 0,71910 € | Parametric Equivalent |



