
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Obsolete | Color Blue |
Terminal Type Multi-Stud | Contact Material Copper |
Stud/Tab Size 6, 8, 10 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.170" (4.32mm) |
Width - Outer Edges 0.362" (9.19mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.064" (27.03mm) | Base Product Number |

