


Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Yellow |
Terminal Type Multi-Stud | Contact Material Copper |
Stud/Tab Size 6, 8, 10 Stud | Contact Finish Tin |
Thickness 0.040" (1.02mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Width - Outer Edges 0.410" (10.41mm) | Base Product Number |
Length - Overall 0.890" (22.61mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,24800 € | 2,48 € |
| 25 | 0,23280 € | 5,82 € |
| 50 | 0,22160 € | 11,08 € |
| 100 | 0,21090 € | 21,09 € |
| 250 | 0,19772 € | 49,43 € |
| 500 | 0,18826 € | 94,13 € |
| 1.000 | 0,17926 € | 179,26 € |
| 3.000 | 0,16588 € | 497,64 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

