
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Insulation Insulated |
Packaging Bulk | Features Inner Teeth, Serrated Termination |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Steel |
Stud/Tab Size 6 Stud | Contact Finish Tin |
Thickness 0.050" (1.27mm) | Material - Insulation Polyamide (PA), Nylon |
Width - Outer Edges 0.375" (9.53mm) | Base Product Number |
Length - Overall 1.060" (26.92mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,18219 € | 728,76 € |
| Unit Price without VAT: | 0,18219 € |
|---|---|
| Unit Price with VAT: | 0,21681 € |

