




Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Inner Teeth |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Brass |
Stud/Tab Size 10 Stud | Contact Finish Electro-Tin |
Thickness 0.023" (0.58mm) | Insulation Diameter 0.175" (4.45mm) |
Width - Outer Edges 0.375" (9.53mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 0.900" (22.86mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,25700 € | 2,57 € |
| 25 | 0,24040 € | 6,01 € |
| 50 | 0,22900 € | 11,45 € |
| 100 | 0,21810 € | 21,81 € |
| 250 | 0,20448 € | 51,12 € |
| 500 | 0,19470 € | 97,35 € |
| 1.000 | 0,18538 € | 185,38 € |
| 2.500 | 0,17377 € | 434,43 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

