0190750008 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 8.357
Unit Price: 0,36000 €
Datasheet
0190750007
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0190750007
Molex - Quixon Quick Disconnect Terminals

0190750008

DigiKey Part Number
0190750008-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0190750008
Description
CONN RING CIRC 18-22AWG #6 CRIMP
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
6 Stud
Thickness
0.050" (1.27mm)
Width - Outer Edges
0.375" (9.53mm)
Length - Overall
0.900" (22.86mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Insulated
Features
Inner Teeth
Color
Red
Contact Material
Steel
Contact Finish
Electro-Tin
Insulation Diameter
0.145" (3.68mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.