


0190740011 | |
|---|---|
DigiKey Part Number | WM13750-ND |
Manufacturer | |
Manufacturer Product Number | 0190740011 |
Description | CONN RING CIRC 18-22AWG #8 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190740011 Models |
Category | Length - Overall 0.674" (17.12mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 18-22 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Inner Teeth, Serrated Termination |
Stud/Tab Size 8 Stud | Contact Material Steel |
Thickness 0.050" (1.27mm) | Contact Finish Electro-Tin |
Width - Outer Edges 0.375" (9.53mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,10500 € | 1,05 € |
| 25 | 0,09880 € | 2,47 € |
| 50 | 0,09400 € | 4,70 € |
| 100 | 0,08960 € | 8,96 € |
| 250 | 0,08392 € | 20,98 € |
| 500 | 0,07990 € | 39,95 € |
| 1.000 | 0,07609 € | 76,09 € |
| 3.000 | 0,07041 € | 211,23 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |





