Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Electro-Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.225" (5.72mm) |
Width - Outer Edges 0.375" (9.53mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.205" (30.61mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190700123 | Molex | 77.110 | WM18288-ND | 0,33000 € | Parametric Equivalent |
| 0190730113 | Molex | 1.889 | WM13737-ND | 0,72000 € | Parametric Equivalent |
| 0190730170 | Molex | 97.642 | WM18310-ND | 0,54000 € | Parametric Equivalent |
| 0190730173 | Molex | 2.010 | WM13740-ND | 0,54000 € | Parametric Equivalent |
| 0190730174 | Molex | 6.367 | 900-0190730174CT-ND | 0,58000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,36625 € | 915,62 € |
| Unit Price without VAT: | 0,36625 € |
|---|---|
| Unit Price with VAT: | 0,43584 € |













