


0190730339 | |
|---|---|
DigiKey Part Number | 900-0190730339TR-ND - Tape & Reel (TR) 900-0190730339CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190730339 |
Description | CONN RING CIRC 18-22AWG #10 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 18-22 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Color Red |
Part Status Active | Contact Material Copper |
Terminal Type Circular | Contact Finish Electro-Tin |
Stud/Tab Size 10 Stud | Insulation Diameter 0.140" (3.56mm) |
Width - Outer Edges 0.470" (11.94mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.060" (26.92mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,40300 € | 4,03 € |
| 25 | 0,37720 € | 9,43 € |
| 50 | 0,35920 € | 17,96 € |
| 100 | 0,34210 € | 34,21 € |
| 250 | 0,32064 € | 80,16 € |
| 500 | 0,30532 € | 152,66 € |
| 1.000 | 0,29075 € | 290,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,29816 € | 596,32 € |
| 4.000 | 0,28393 € | 1.135,72 € |
| 6.000 | 0,27592 € | 1.655,52 € |
| 10.000 | 0,26616 € | 2.661,60 € |
| 14.000 | 0,25992 € | 3.638,88 € |
| 20.000 | 0,25346 € | 5.069,20 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

