


0190730238 | |
|---|---|
DigiKey Part Number | WM19778-ND |
Manufacturer | |
Manufacturer Product Number | 0190730238 |
Description | CONN RING CIRC 10-12AWG #3/8 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190730238 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 3/8 Stud | Contact Finish Electro-Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.250" (6.35mm) |
Width - Outer Edges 0.592" (15.04mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.362" (34.59mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,54100 € | 5,41 € |
| 25 | 0,50680 € | 12,67 € |
| 50 | 0,48280 € | 24,14 € |
| 100 | 0,45960 € | 45,96 € |
| 250 | 0,43084 € | 107,71 € |
| 500 | 0,41026 € | 205,13 € |
| 1.000 | 0,39065 € | 390,65 € |
| 2.500 | 0,36620 € | 915,50 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |




