Similar

0190730193 | |
|---|---|
DigiKey Part Number | 0190730193-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0190730193 |
Description | CONN RING CIRC 10-12AWG #1/4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 10-12 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) | Features Serrated Termination |
Part Status Active | Color Black |
Terminal Type Circular | Contact Material Brass |
Stud/Tab Size 1/4 Stud | Contact Finish Electro-Tin |
Width - Outer Edges 0.540" (13.72mm) | Insulation Diameter 0.233" (5.92mm) |
Length - Overall 1.360" (34.54mm) | Material - Insulation Polyamide (PA), Nylon |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-320569-3 | TE Connectivity AMP Connectors | 9.357 | A27288CT-ND | 0,53000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,41805 € | 1.672,20 € |
| Unit Price without VAT: | 0,41805 € |
|---|---|
| Unit Price with VAT: | 0,49748 € |



