
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 10-12 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Black |
Terminal Type Circular | Contact Material Brass |
Stud/Tab Size 1/4 Stud | Contact Finish Electro-Tin |
Width - Outer Edges 0.540" (13.72mm) | Insulation Diameter 0.233" (5.92mm) |
Length - Overall 1.360" (34.54mm) | Material - Insulation Polyamide (PA), Nylon |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,28568 € | 571,36 € |
| Unit Price without VAT: | 0,28568 € |
|---|---|
| Unit Price with VAT: | 0,33996 € |


