


0190730033 | |
|---|---|
DigiKey Part Number | 900-0190730033TR-ND - Tape & Reel (TR) 900-0190730033CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190730033 |
Description | CONN RING CIRC 18-22AWG #3/8 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190730033 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 3/8 Stud | |
Thickness | - | |
Width - Outer Edges | 0.540" (13.72mm) | |
Length - Overall | 1.260" (32.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | 0.140" (3.56mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,43800 € | 4,38 € |
| 25 | 0,41040 € | 10,26 € |
| 50 | 0,39080 € | 19,54 € |
| 100 | 0,37210 € | 37,21 € |
| 250 | 0,34880 € | 87,20 € |
| 500 | 0,33214 € | 166,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,34379 € | 515,68 € |
| 3.000 | 0,32738 € | 982,14 € |
| 4.500 | 0,31815 € | 1.431,67 € |
| 7.500 | 0,30689 € | 2.301,68 € |
| 10.500 | 0,29970 € | 3.146,85 € |
| 15.000 | 0,29225 € | 4.383,75 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |





