


0190730167 | |
|---|---|
DigiKey Part Number | WM6975TR-ND - Tape & Reel (TR) WM6975CT-ND - Cut Tape (CT) 900-0190730167DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0190730167 |
Description | CONN RING CIRC 10-12AWG #8 CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190730167 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Insulated |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 8 Stud | Contact Finish Electro-Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.225" (5.72mm) |
Width - Outer Edges 0.385" (9.78mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.091" (27.71mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,45200 € | 4,52 € |
| 25 | 0,42360 € | 10,59 € |
| 50 | 0,40320 € | 20,16 € |
| 100 | 0,38400 € | 38,40 € |
| 250 | 0,35988 € | 89,97 € |
| 500 | 0,34270 € | 171,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,53686 € | 536,86 € |
| 2.000 | 0,51123 € | 1.022,46 € |
| 3.000 | 0,49681 € | 1.490,43 € |
| 5.000 | 0,47922 € | 2.396,10 € |
| 7.000 | 0,46799 € | 3.275,93 € |
| 10.000 | 0,45636 € | 4.563,60 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |




