


0190730094 | |
|---|---|
DigiKey Part Number | WM19767-ND |
Manufacturer | |
Manufacturer Product Number | 0190730094 |
Description | CONN RING CIRC 14-16AWG #8 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190730094 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 8 Stud | Contact Finish Electro-Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.170" (4.32mm) |
Width - Outer Edges 0.352" (8.94mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.936" (23.77mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,26000 € | 2,60 € |
| 25 | 0,24360 € | 6,09 € |
| 50 | 0,23180 € | 11,59 € |
| 100 | 0,22080 € | 22,08 € |
| 250 | 0,20696 € | 51,74 € |
| 500 | 0,19708 € | 98,54 € |
| 1.000 | 0,18765 € | 187,65 € |
| 3.000 | 0,17365 € | 520,95 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |




