


0190730077 | |
|---|---|
DigiKey Part Number | 23-0190730077TR-ND - Tape & Reel (TR) 23-0190730077CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190730077 |
Description | CONN RING CIRC 14-16AWG #1/4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.477" (12.11mm) | |
Length - Overall | 1.077" (27.36mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | 0.170" (4.32mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,38600 € | 3,86 € |
| 25 | 0,36200 € | 9,05 € |
| 50 | 0,34480 € | 17,24 € |
| 100 | 0,32820 € | 32,82 € |
| 250 | 0,30764 € | 76,91 € |
| 500 | 0,29294 € | 146,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25775 € | 257,75 € |
| 2.000 | 0,24544 € | 490,88 € |
| 3.000 | 0,23852 € | 715,56 € |
| 5.000 | 0,23007 € | 1.150,35 € |
| 7.000 | 0,22467 € | 1.572,69 € |
| 10.000 | 0,21910 € | 2.191,00 € |
| 25.000 | 0,20539 € | 5.134,75 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |








