Red 18 AWG Jumper Lead Ring Terminal (#10 stud) to Cable Tin 24.0" (609.6mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190730019-24-R9

DigiKey Part Number
0190730019-24-R9-ND
Manufacturer
Manufacturer Product Number
0190730019-24-R9
Description
24" JUMPER 3075 RD001 RED
Customer Reference
Detailed Description
Red 18 AWG Jumper Lead Ring Terminal (#10 stud) to Cable Tin 24.0" (609.6mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
18 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Red
Packaging
Bulk
Number of Rows
1
Part Status
Discontinued at DigiKey
Number of Conductors
1
Contact End
Ring Terminal (#10 stud) to Cable
Base Product Number
Length
24.0" (609.6mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
101,55900 €15,59 €
301,38400 €41,52 €
501,31320 €65,66 €
1001,22710 €122,71 €
2501,12876 €282,19 €
5001,06452 €532,26 €
1.0001,00791 €1.007,91 €
2.5000,94334 €2.358,35 €
5.0000,90125 €4.506,25 €
Manufacturers Standard Package
Unit Price without VAT:1,55900 €
Unit Price with VAT:1,85521 €
Assembly Component