Blue 18 AWG Jumper Lead Ring Terminal (#10 stud) to Cable Tin 24.0" (609.6mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190730019-24-L9

DigiKey Part Number
0190730019-24-L9-ND
Manufacturer
Manufacturer Product Number
0190730019-24-L9
Description
24" JUMPER 3075 BL001 BLUE
Customer Reference
Detailed Description
Blue 18 AWG Jumper Lead Ring Terminal (#10 stud) to Cable Tin 24.0" (609.6mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Ring Terminal (#10 stud) to Cable
Length
24.0" (609.6mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
Blue
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
101,56600 €15,66 €
301,39000 €41,70 €
501,31920 €65,96 €
1001,23270 €123,27 €
2501,13388 €283,47 €
5001,06936 €534,68 €
1.0001,01250 €1.012,50 €
2.5000,94763 €2.369,07 €
5.0000,90535 €4.526,75 €
Manufacturers Standard Package
Unit Price without VAT:1,56600 €
Unit Price with VAT:1,86354 €