
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#10 stud) to Cable | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,25200 € | 12,52 € |
| 30 | 1,10867 € | 33,26 € |
| 50 | 1,05100 € | 52,55 € |
| 100 | 0,98070 € | 98,07 € |
| 250 | 0,90024 € | 225,06 € |
| 500 | 0,84768 € | 423,84 € |
| 1.000 | 0,80137 € | 801,37 € |
| 2.500 | 0,74853 € | 1.871,33 € |
| 5.000 | 0,71408 € | 3.570,40 € |
| Unit Price without VAT: | 1,25200 € |
|---|---|
| Unit Price with VAT: | 1,48988 € |

