Violet 18 AWG Jumper Lead Ring Terminal (#10 stud) to Cable Tin 11.0" (279.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190730019-11-V9

DigiKey Part Number
0190730019-11-V9-ND
Manufacturer
Manufacturer Product Number
0190730019-11-V9
Description
11" JUMPER 3075 VI001 VIOLET
Customer Reference
Detailed Description
Violet 18 AWG Jumper Lead Ring Terminal (#10 stud) to Cable Tin 11.0" (279.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Ring Terminal (#10 stud) to Cable
Length
11.0" (279.4mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
Violet
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
101,21000 €12,10 €
301,07133 €32,14 €
501,01560 €50,78 €
1000,94750 €94,75 €
2500,86960 €217,40 €
5000,81870 €409,35 €
1.0000,77385 €773,85 €
2.5000,72269 €1.806,73 €
5.0000,68933 €3.446,65 €
Manufacturers Standard Package
Unit Price without VAT:1,21000 €
Unit Price with VAT:1,43990 €