
0190730019-11-R9 | |
|---|---|
DigiKey Part Number | 0190730019-11-R9-ND |
Manufacturer | |
Manufacturer Product Number | 0190730019-11-R9 |
Description | 11" JUMPER 3075 RD001 RED |
Customer Reference | |
Detailed Description | Red 18 AWG Jumper Lead Ring Terminal (#10 stud) to Ring Terminal (#10 stud) Tin 11.0" (279.4mm) |
Datasheet | Datasheet |
Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Ring Terminal (#10 stud) to Ring Terminal (#10 stud) | Base Product Number |
Length 11.0" (279.4mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,21000 € | 12,10 € |
| 30 | 1,07133 € | 32,14 € |
| 50 | 1,01560 € | 50,78 € |
| 100 | 0,94750 € | 94,75 € |
| 250 | 0,86960 € | 217,40 € |
| 500 | 0,81870 € | 409,35 € |
| 1.000 | 0,77385 € | 773,85 € |
| 2.500 | 0,72269 € | 1.806,73 € |
| 5.000 | 0,68933 € | 3.446,65 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |

