
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#10 stud) to Cable | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,19900 € | 11,99 € |
| 30 | 1,06100 € | 31,83 € |
| 50 | 1,00560 € | 50,28 € |
| 100 | 0,93810 € | 93,81 € |
| 250 | 0,86076 € | 215,19 € |
| 500 | 0,81028 € | 405,14 € |
| 1.000 | 0,76578 € | 765,78 € |
| 2.500 | 0,71500 € | 1.787,50 € |
| 5.000 | 0,68190 € | 3.409,50 € |
| Unit Price without VAT: | 1,19900 € |
|---|---|
| Unit Price with VAT: | 1,42681 € |

